Arrow Electronic Components Online
AD826ARZREEL7|ADI|simage
AD826ARZREEL7|ADI|limage
Operational Amplifiers - Op Amps

AD826ARZ-REEL7

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    2@±15V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.3@±5V
  • Typical Input Bias Current (uA)
    3.3@±5V
  • Maximum Input Bias Current (uA)
    6.6@±5V
  • Maximum Quiescent Current (mA)
    15@±5V
  • Typical Output Current (mA)
    30(Min)@5V
  • Typical Output Resistance (Ohm)
    8
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    200@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    15@±5V
  • Input Offset Voltage Drift (uV/°C)
    10(Typ)
  • Typical Voltage Gain (dB)
    72.04
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.5@±5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    29
  • Typical Settling Time (ns)
    70
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources