Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
4
Number of Channels per Chip
4
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
30
Minimum PSRR (dB)
15(Typ)
Maximum Operating Supply Voltage (V)
±5
Maximum Supply Voltage Range (V)
10 to 15
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±5
Maximum Input Bias Current (uA)
3@±2.5V
Maximum Input Resistance (MOhm)
70(Typ)
Maximum Power Dissipation (mW)
990(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
6 mm
Package Length
6 mm
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

