Operational Amplifiers - Op Amps
AD8244BRMZ-R7
Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.35@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Typical Input Bias Current (uA)
0.0000005@5V
Maximum Input Bias Current (uA)
0.000002@5V
Maximum Supply Current (mA)
1@5V
Maximum Quiescent Current (mA)
1@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.8@5V
Typical Input Noise Voltage Density (nV/rtHz)
13@5V
Input Offset Voltage Drift (uV/°C)
5
Typical Voltage Gain (dB)
0
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0008@5V
Minimum PSRR (dB)
80(Typ)
Typical Settling Time (ns)
8000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

