Arrow Electronic Components Online
AD8233ACBZR7|ADI|simage
AD8233ACBZR7|ADI|limage
Instrumentation Amplifiers

AD8233ACBZ-R7

INST Amp Single R-R O/P 3.5V 20-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    15
  • Maximum Voltage Gain (dB)
    40(Typ)
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum PSRR (dB)
    76
  • Maximum Input Offset Voltage (mV)
    6@3V
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    1.7
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.5
  • Maximum Input Bias Current (uA)
    0.0002@3V
  • Maximum Supply Current (mA)
    0.07
  • Maximum Input Resistance (MOhm)
    10000(Typ)@3V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    1.71
  • Package Length
    2.04
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources