Instrumentation Amplifiers
AD8231ACPZ-WP
INST Amp Single R-R O/P ±3V/6V 16-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
7
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
75 to 85
Minimum PSRR (dB)
100
Maximum Input Offset Voltage (mV)
0.015@5V
Maximum Operating Supply Voltage (V)
±3|6
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
6
Minimum Dual Supply Voltage (V)
±1.5
Maximum Dual Supply Voltage (V)
±3
Maximum Input Bias Current (uA)
0.0005@5V
Maximum Input Resistance (MOhm)
10000@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

