Arrow Electronic Components Online
AD822BRZ|ADI|simage
AD822BRZ|ADI|limage
Operational Amplifiers - Op Amps

AD822BRZ

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.4@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±3
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.00001@5V
  • Maximum Input Bias Current (uA)
    0.00001@5V
  • Maximum Quiescent Current (mA)
    1.6@5V@-40C to 85C
  • Typical Output Current (mA)
    15(Min)@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    3@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    25@5V
  • Input Offset Voltage Drift (uV/°C)
    2(Typ)
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0008@5V
  • Minimum PSRR (dB)
    70
  • Minimum CMRR (dB)
    69
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    1.8
  • Typical Settling Time (ns)
    1800
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources