Operational Amplifiers - Op Amps
AD822ARZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.8@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.00002@5V
Maximum Input Bias Current (uA)
0.000025@5V
Maximum Quiescent Current (mA)
1.6@5V@-40C to 85C
Typical Output Current (mA)
15(Min)@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3@5V
Typical Input Noise Voltage Density (nV/rtHz)
25@5V
Input Offset Voltage Drift (uV/°C)
2(Typ)
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0008@5V
Minimum PSRR (dB)
66
Minimum CMRR (dB)
66
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1.8
Typical Settling Time (ns)
1800
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

