Arrow Electronic Components Online
AD8228ARMZRL|ADI|limage
AD8228ARMZRL|ADI|simage
Instrumentation Amplifiers

AD8228ARMZ-RL

INST Amp Single ±18V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum PSRR (dB)
    104
  • Maximum Input Offset Voltage (mV)
    0.09@±15V
  • Maximum Operating Supply Voltage (V)
    ±18
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Dual Supply Voltage (V)
    ±2.3
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.0015@±15V
  • Maximum Input Resistance (MOhm)
    100000(Typ)@±15V
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources