Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
85 to 95
Minimum PSRR (dB)
104
Maximum Input Offset Voltage (mV)
0.09@±15V
Maximum Operating Supply Voltage (V)
±18
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±2.3
Typical Dual Supply Voltage (V)
±15|±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.0015@±15V
Maximum Input Resistance (MOhm)
100000(Typ)@±15V
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

