Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
75 to 85
Maximum Input Offset Voltage (mV)
0.1@±15V
Maximum Operating Supply Voltage (V)
±18, 36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2.2
Typical Single Supply Voltage (V)
3, 5, 9, 12, 15, 18, 24, 28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3, ±5, ±9, ±12, ±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.027@±15V
Maximum Input Resistance (MOhm)
800(Typ)@±15V
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
AD8226
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
MSL
1
Order Quantity

