Arrow Electronic Components Online
AD8224ACPZWP|ADI|simage
AD8224ACPZWP|ADI|limage
Instrumentation Amplifiers

AD8224ACPZ-WP

INST Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain (dB)
    60
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    74
  • Minimum CMRR Range (dB)
    60 to 75
  • Maximum Input Offset Voltage (mV)
    0.3@5V
  • Maximum Operating Supply Voltage (V)
    ±18|36
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.000025@5V
  • Maximum Input Resistance (MOhm)
    10000000(Typ)@5V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources