Arrow Electronic Components Online
AD8223BRZ|ADI|simage
AD8223BRZ|ADI|limage
Instrumentation Amplifiers

AD8223BRZ

INST Amp Single R-R O/P ±12V/24V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain (dB)
    60
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    86
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum PSRR (dB)
    86
  • Maximum Input Offset Voltage (mV)
    0.1@5V
  • Maximum Operating Supply Voltage (V)
    ±12|24
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|9|12|15|18
  • Maximum Single Supply Voltage (V)
    24
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9
  • Maximum Dual Supply Voltage (V)
    ±12
  • Maximum Input Bias Current (uA)
    0.025@5V
  • Maximum Input Resistance (MOhm)
    2000(Typ)@5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    650
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources