Instrumentation Amplifiers
AD8223BRZ-RL
INST Amp Single R-R O/P ±12V/24V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
75 to 85
Minimum PSRR (dB)
86
Maximum Input Offset Voltage (mV)
0.1@5V
Maximum Operating Supply Voltage (V)
24|±12
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
18|15|12|9|5
Maximum Single Supply Voltage (V)
24
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±9|±5|±3
Maximum Dual Supply Voltage (V)
±12
Maximum Input Bias Current (uA)
0.025@5V
Maximum Input Resistance (MOhm)
2000(Typ)@5V
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
650
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

