Instrumentation Amplifiers
AD8220WARMZ-R7
INST Amp Single R-R O/P ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Minimum CMRR (dB)
72
Minimum CMRR Range (dB)
60 to 75
Maximum Input Offset Voltage (mV)
0.3@±5V
Maximum Operating Supply Voltage (V)
±18|36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.000025@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

