Arrow Electronic Components Online
AD8220TRMZEP|ADI|simage
AD8220TRMZEP|ADI|limage
Instrumentation Amplifiers

AD8220TRMZ-EP

INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    60 to 75
  • Maximum Input Offset Voltage (mV)
    0.3@5V
  • Maximum Operating Supply Voltage (V)
    ±18|36
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.000025@5V
  • Maximum Input Resistance (MOhm)
    0.04(Typ)@5V
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources