Arrow Electronic Components Online
AD8220BRMZR7|ADI|simage
AD8220BRMZR7|ADI|limage
Instrumentation Amplifiers

AD8220BRMZ-R7

INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain (dB)
    60
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    75 to 85
  • Maximum Input Offset Voltage (mV)
    0.2@5V
  • Maximum Operating Supply Voltage (V)
    36|±18
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9|±3|±5
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.00001@5V
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources