Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Current Shunt Comparator
Number of Channels per Chip
1
Rail to Rail
No
Maximum Propagation Delay Time (ns)
90(Typ)
Maximum Operating Supply Voltage (V)
65
Maximum Input Offset Voltage (mV)
3@13.5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
65
Maximum Input Bias Current (uA)
0.03@13.5V
Maximum Supply Current (mA)
1.2(Typ)@13.5V
Typical Output Current (mA)
1@13.5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

