Special Purpose Amplifiers
AD8212WYRMZ-RL
SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
Current Shunt Monitor
Number of Elements per Chip
2
Number of Channels per Chip
1
Rail to Rail
No
Minimum PSRR (dB)
80
Typical Output Current (mA)
0.5(Max)@15V
Maximum Input Offset Voltage (mV)
2@15V
Maximum Operating Supply Voltage (V)
65
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
9|12|15|18|24|28
Maximum Single Supply Voltage (V)
65
Maximum Input Bias Current (uA)
1000@15V@-40 to 125C
Maximum Supply Current (mA)
1.5@65V
Maximum Input Resistance (MOhm)
5(Typ)@15V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

