Arrow Electronic Components Online
AD8212WYRMZR7|ADI|simage
AD8212WYRMZR7|ADI|limage
Special Purpose Amplifiers

AD8212WYRMZ-R7

SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Current Shunt Monitor
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Minimum PSRR (dB)
    80
  • Typical Output Current (mA)
    0.5(Max)@15V
  • Maximum Input Offset Voltage (mV)
    2@15V
  • Maximum Operating Supply Voltage (V)
    65
  • Maximum Supply Voltage Range (V)
    >=50
  • Minimum Single Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    65
  • Maximum Input Bias Current (uA)
    1000@15V@-40 to 125C
  • Maximum Supply Current (mA)
    1.5@65V
  • Maximum Input Resistance (MOhm)
    5(Typ)@15V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources