Arrow Electronic Components Online
AD8202YRZ|ADI|limage
AD8202YRZ|ADI|simage
Special Purpose Amplifiers

AD8202YRZ

SP Amp DIFF AMP Single 12V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    40(Typ)
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum CMRR (dB)
    82
  • Minimum PSRR (dB)
    75
  • Maximum Input Offset Voltage (mV)
    2@5V
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    3.5
  • Typical Single Supply Voltage (V)
    5|9
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Input Bias Current (uA)
    0.04(Typ)@5V@-40C to 125C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources