Analog Switch Multiplexers
AD8183ARUZ-REEL
Analog Multiplexer Triple 2:1 24-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Triple 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
3
Number of Inputs per Chip
6
Number of Outputs per Chip
3
Chip Enable Signals
No
Maximum Turn-On Time (ns)
20(Typ)@±5V
Maximum Turn-Off Time (ns)
45(Typ)@±5V
Maximum Frequency (25°C) @ Vcc (MHz)
590(Typ)@±5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

