Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
2
Number of Inputs per Chip
4
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Turn-On Time (ns)
10.5(Typ)@±5V
Maximum Turn-Off Time (ns)
11(Typ)@±5V
Maximum Frequency (25°C) @ Vcc (MHz)
780(Typ)@±5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

