Arrow Electronic Components Online
AD8147ACPZRL|ADI|limage
AD8147ACPZRL|ADI|simage
Special Purpose Amplifiers

AD8147ACPZ-RL

SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Driver Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    3
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    55(Max)
  • Minimum PSRR (dB)
    70(Max)
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    20@5V
  • Maximum Operating Supply Voltage (V)
    ±5.5
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Resistance (MOhm)
    0.00113@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources