Arrow Electronic Components Online
AD8139ACPZR2|ADI|simage
AD8139ACPZR2|ADI|limage
Top Searched
Special Purpose Amplifiers

AD8139ACPZ-R2

SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0.009
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum CMRR (dB)
    75
  • Minimum PSRR (dB)
    92
  • Output Type
    Differential
  • Typical Output Current (mA)
    80@5V
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Maximum Operating Supply Voltage (V)
    12|±6
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    7.5@5V@-40C to 125C
  • Maximum Input Resistance (MOhm)
    1.5(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources