Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0.028
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
70(Max)
Minimum PSRR (dB)
70(Max)
Output Type
Differential
Typical Output Current (mA)
95@5V
Maximum Input Offset Voltage (mV)
2.5@5V
Maximum Operating Supply Voltage (V)
11|±5.5
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
9|5|3
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.4
Typical Dual Supply Voltage (V)
±5|±3
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
7@5V
Maximum Input Resistance (MOhm)
6(Typ)@5V
Maximum Power Dissipation (mW)
550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Dual|Single
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

