Special Purpose Amplifiers
AD8131ARMZ-REEL7
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Line Driver
Number of Elements per Chip
1
Number of Channels
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
6.19
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
70(Typ)
Minimum PSRR (dB)
70(Typ)
Output Type
Differential
Typical Output Current (mA)
45@5V
Maximum Input Offset Voltage (mV)
12@5V
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.4
Typical Dual Supply Voltage (V)
±5|±3
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
0.5(Typ)@5V
Maximum Input Resistance (MOhm)
0.0015@5V
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

