Arrow Electronic Components Online
AD8131ARMZREEL|ADI|simage
AD8131ARMZREEL|ADI|limage
Special Purpose Amplifiers

AD8131ARMZ-REEL

SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Line Driver
  • Number of Elements per Chip
    1
  • Number of Channels
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    6.19
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    70(Typ)
  • Minimum PSRR (dB)
    70(Typ)
  • Output Type
    Differential
  • Typical Output Current (mA)
    45@5V
  • Maximum Input Offset Voltage (mV)
    12@5V
  • Maximum Operating Supply Voltage (V)
    11|±5.5
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    9|5|3
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±1.4
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    0.5(Typ)@5V
  • Maximum Input Resistance (MOhm)
    0.0015@5V
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual|Single
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources