Special Purpose Amplifiers
AD8130ARZ-REEL7
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Differential Receiver
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
60 to 75
Maximum Voltage Gain (dB)
71(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
86
Typical Output Current (mA)
35@5V
Maximum Input Offset Voltage (mV)
1.8@5V
Maximum Operating Supply Voltage (V)
±12.6|25.2
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
18|24|5|9|12|15
Maximum Single Supply Voltage (V)
25.2
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±12.6
Maximum Input Bias Current (uA)
2@5V
Maximum Input Resistance (MOhm)
6(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

