Arrow Electronic Components Online
AD8129ARZREEL7|ADI|simage
AD8129ARZREEL7|ADI|limage
Special Purpose Amplifiers

AD8129ARZ-REEL7

SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Receiver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    86(Typ)
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    86
  • Typical Output Current (mA)
    35@5V
  • Maximum Input Offset Voltage (mV)
    0.8@5V
  • Maximum Operating Supply Voltage (V)
    25.2|±12.6
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    24|18|15|12|9|5
  • Maximum Single Supply Voltage (V)
    25.2
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±12.6
  • Maximum Input Bias Current (uA)
    2@5V
  • Maximum Input Resistance (MOhm)
    1(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual|Single
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources