Arrow Electronic Components Online
AD8123ACPZRL|ADI|simage
AD8123ACPZRL|ADI|limage
Special Purpose Amplifiers

AD8123ACPZ-RL

SP Amp DIFF Receiver Amp Triple ±5.5V 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Receiver
  • Number of Elements per Chip
    3
  • Number of Channels per Chip
    3
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0(Typ)
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    52(Typ)
  • Minimum PSRR (dB)
    63(Typ)
  • Maximum Operating Supply Voltage (V)
    ±5.5
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    2.4(Typ)@±5V
  • Maximum Input Resistance (MOhm)
    4.4(Typ)@±5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources