Arrow Electronic Components Online
AD8099ARDZREEL7|ADI|simage
AD8099ARDZREEL7|ADI|limage
Operational Amplifiers - Op Amps

AD8099ARDZ-REEL7

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    1@5V
  • Maximum Input Bias Current (uA)
    13@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    715@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    0.95@5V
  • Typical Voltage Gain (dB)
    81
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    5.2@5V
  • Minimum PSRR (dB)
    84
  • Minimum CMRR (dB)
    88
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    3800
  • Typical Settling Time (ns)
    18
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources