Arrow Electronic Components Online
AD8079BRZREEL7|ADI|simage
AD8079BRZREEL7|ADI|limage
Operational Amplifiers - Op Amps

AD8079BRZ-REEL7

Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    15@±5V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    6@±5V
  • Typical Output Current (mA)
    70@±5V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    900
  • Typical Slew Rate (V/us)
    800@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2@±5V
  • Typical Voltage Gain (dB)
    0.83
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2@±5V
  • Minimum PSRR (dB)
    49
  • Typical Gain Bandwidth Product (MHz)
    260
  • Typical Settling Time (ns)
    40
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources