Arrow Electronic Components Online
AD8074ARUZREEL|ADI|simage
AD8074ARUZREEL|ADI|limage
Operational Amplifiers - Op Amps

AD8074ARUZ-REEL

Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Buffer Amplifier
  • Manufacturer Type
    Buffer Amplifier
  • Number of Channels per Chip
    3
  • Maximum Input Offset Voltage (mV)
    27@±5V
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    9.5@±5V
  • Maximum Quiescent Current (mA)
    30@±5V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1000
  • Typical Slew Rate (V/us)
    1600@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    19.5@±5V
  • Minimum PSRR (dB)
    56
  • Typical Gain Bandwidth Product (MHz)
    600
  • Typical Settling Time (ns)
    4
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources