Operational Amplifiers - Op Amps
AD8066ARMZ
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Performance Amplifier
Manufacturer Type
High Performance Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Process Technology
<2.5um
Maximum Input Offset Voltage (mV)
1.5
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
24
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9
Maximum Dual Supply Voltage (V)
±12
Maximum Input Offset Current (uA)
0.000005@5V
Typical Input Bias Current (uA)
0.000025@5V@-40C to 85C
Maximum Input Bias Current (uA)
0.000125@5V@-40C to 85C
Maximum Quiescent Current (mA)
14@5V
Typical Output Current (mA)
35@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
160@5V
Typical Input Noise Voltage Density (nV/rtHz)
7@5V
Input Offset Voltage Drift (uV/°C)
17
Typical Voltage Gain (dB)
103
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Minimum PSRR (dB)
78
Minimum CMRR (dB)
74
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
145
Typical Settling Time (ns)
60
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

