Arrow Electronic Components Online
AD8065WARTZR7|ADI|simage
AD8065WARTZR7|ADI|limage
Operational Amplifiers - Op Amps

AD8065WARTZ-R7

Op Amp Single High Performance Amplifier R-R O/P ±12V/24V Automotive 5-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    High Performance Amplifier
  • Manufacturer Type
    High Performance Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    2.6@5V@-40C to 105C
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    24
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9
  • Maximum Dual Supply Voltage (V)
    ±12
  • Maximum Input Offset Current (uA)
    0.000005@5V
  • Typical Input Bias Current (uA)
    0.000025@5V@-40C to 105C
  • Maximum Input Bias Current (uA)
    0.000125@5V@-40C to 105C
  • Maximum Quiescent Current (mA)
    7@5V
  • Typical Output Current (mA)
    35@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    160@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    7@5V
  • Input Offset Voltage Drift (uV/°C)
    17
  • Typical Voltage Gain (dB)
    113
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@5V
  • Minimum PSRR (dB)
    78
  • Minimum CMRR (dB)
    74
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    145
  • Typical Settling Time (ns)
    60
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources