Operational Amplifiers - Op Amps
AD8063ARZ-REEL
Op Amp Single GP R-R O/P 8V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
6@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
8
Maximum Input Offset Current (uA)
4.5@5V
Maximum Input Bias Current (uA)
9@5V
Maximum Quiescent Current (mA)
9.5@5V
Typical Output Current (mA)
50@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
800
Typical Slew Rate (V/us)
650@5V
Typical Input Noise Voltage Density (nV/rtHz)
8.5@5V
Typical Voltage Gain (dB)
90
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.2@5V
Minimum PSRR (dB)
72
Minimum CMRR (dB)
62
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
90
Typical Settling Time (ns)
35
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

