Arrow Electronic Components Online
AD8061ARZ|ADI|simage
AD8061ARZ|ADI|limage
Operational Amplifiers - Op Amps

AD8061ARZ

Op Amp Single GP R-R O/P 8V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    8
  • Maximum Input Offset Current (uA)
    4.5@5V
  • Maximum Input Bias Current (uA)
    9@5V
  • Maximum Quiescent Current (mA)
    9.5@5V
  • Typical Output Current (mA)
    50@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    800
  • Typical Slew Rate (V/us)
    650@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8.5@5V
  • Typical Voltage Gain (dB)
    90
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.2@5V
  • Minimum PSRR (dB)
    72
  • Minimum CMRR (dB)
    62
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    90
  • Typical Settling Time (ns)
    35
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources