Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Process Technology
<2.5um
Maximum Input Offset Voltage (mV)
5@±5V
Minimum Single Supply Voltage (V)
8
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
1.2@±5V
Maximum Quiescent Current (mA)
12@±5V
Typical Output Current (mA)
60@±5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1400@±5V
Typical Input Noise Voltage Density (nV/rtHz)
6@±5V
Input Offset Voltage Drift (uV/°C)
6(Min)
Typical Voltage Gain (dB)
71
Typical Noninverting Input Current Noise Density (pA/rtHz)
1@±5V
Minimum PSRR (dB)
66
Minimum CMRR (dB)
82(Typ)
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
300
Typical Settling Time (ns)
20
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

