Arrow Electronic Components Online
AD8047ARZREEL7|ADI|simage
AD8047ARZREEL7|ADI|limage
Operational Amplifiers - Op Amps

AD8047ARZ-REEL7

Op Amp Single GP ±6V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    3@±5V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    2@±5V
  • Maximum Input Bias Current (uA)
    3.5@±5V
  • Maximum Quiescent Current (mA)
    6.6@±5V
  • Typical Output Current (mA)
    50@±5V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    900
  • Typical Slew Rate (V/us)
    750@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    5.2@±5V
  • Typical Voltage Gain (dB)
    62
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1@±5V
  • Minimum PSRR (dB)
    72
  • Minimum CMRR (dB)
    74
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    110
  • Typical Settling Time (ns)
    30
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources