Arrow Electronic Components Online
AD8045ARDZ|ADI|limage
AD8045ARDZ|ADI|simage
Operational Amplifiers - Op Amps

AD8045ARDZ

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    1.4@5V
  • Minimum Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.65
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    1.3@5V
  • Typical Input Bias Current (uA)
    2@5V
  • Maximum Input Bias Current (uA)
    6.6@5V
  • Maximum Quiescent Current (mA)
    18@5V
  • Typical Output Current (mA)
    55@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1060@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3@5V
  • Input Offset Voltage Drift (uV/°C)
    7(Typ)
  • Typical Voltage Gain (dB)
    63
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    3@5V
  • Minimum PSRR (dB)
    65
  • Minimum CMRR (dB)
    78
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    400
  • Typical Settling Time (ns)
    10
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources