Arrow Electronic Components Online
AD8032ARZ|ADI|simage
AD8032ARZ|ADI|limage
Operational Amplifiers - Op Amps

AD8032ARZ

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Low Level Output Voltage (V)
    0.1
  • Typical High Level Output Voltage (V)
    4.98
  • Maximum Input Offset Current (uA)
    0.35@5V
  • Typical Input Bias Current (uA)
    0.45@5V
  • Maximum Input Bias Current (uA)
    1.2@5V
  • Maximum Quiescent Current (mA)
    2.8@5V
  • Typical Output Current (mA)
    15@5V
  • Power Supply Type
    Single, Dual
  • Maximum Power Dissipation (mW)
    800
  • Typical Slew Rate (V/us)
    32@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    15@5V
  • Input Offset Voltage Drift (uV/°C)
    5(Typ)
  • Typical Voltage Gain (dB)
    82
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    5@5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    56
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    50
  • Typical Settling Time (ns)
    125
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    AD8032
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    98
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources