Arrow Electronic Components Online
AD8029ARZ|ADI|limage
AD8029ARZ|ADI|simage
Operational Amplifiers - Op Amps

AD8029ARZ

Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.9@5V
  • Maximum Input Bias Current (uA)
    2.8@5V
  • Maximum Quiescent Current (mA)
    1.5@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    60@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    16.5@5V
  • Typical Voltage Gain (dB)
    74
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.1@5V
  • Minimum PSRR (dB)
    73
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    45
  • Typical Settling Time (ns)
    82
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources