Arrow Electronic Components Online
AD8022ARMZREEL|ADI|simage
AD8022ARMZREEL|ADI|limage
Operational Amplifiers - Op Amps

AD8022ARMZ-REEL

Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    6@±12V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    ±6.5|13
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±2.5|±12
  • Maximum Dual Supply Voltage (V)
    ±6.5
  • Maximum Input Offset Current (uA)
    0.12@±12V
  • Typical Input Bias Current (uA)
    2.5@±12V
  • Maximum Input Bias Current (uA)
    5@±12V
  • Maximum Quiescent Current (mA)
    5.5@±12V
  • Typical Output Current (mA)
    55@±12V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1200
  • Typical Slew Rate (V/us)
    50@±12V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.5@±12V
  • Typical Voltage Gain (dB)
    72
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.2@±12V
  • Minimum PSRR (dB)
    80(Typ)
  • Minimum CMRR (dB)
    98(Typ)
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    100
  • Typical Settling Time (ns)
    62
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources