Top Searched
Operational Amplifiers - Op Amps
AD8018ARZ
Op Amp Dual High Speed Amplifier 8V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
15@5V
Minimum Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
8
Typical Input Bias Current (uA)
0.3@5V
Maximum Input Bias Current (uA)
8@5V
Maximum Supply Current (mA)
20@5V
Typical Output Current (mA)
400@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
650
Typical Slew Rate (V/us)
300@5V
Typical Input Noise Voltage Density (nV/rtHz)
4.5@5V
Typical Inverting Input Current Noise Density (pA/rtHz)
10@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
1@5V
Minimum CMRR (dB)
51
Minimum CMRR Range (dB)
50 to 60
Typical Settling Time (ns)
25
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

