Arrow Electronic Components Online
AD8018ARUZ|ADI|simage
AD8018ARUZ|ADI|limage
Top Searched
Operational Amplifiers - Op Amps

AD8018ARUZ

Op Amp Dual High Speed Amplifier 8V 14-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    15@5V
  • Minimum Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    8
  • Typical Input Bias Current (uA)
    0.3@5V
  • Maximum Input Bias Current (uA)
    8@5V
  • Maximum Supply Current (mA)
    20@5V
  • Typical Output Current (mA)
    400@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    565
  • Typical Slew Rate (V/us)
    300@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.5@5V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    10@5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1@5V
  • Minimum CMRR (dB)
    51
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Settling Time (ns)
    25
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources