Arrow Electronic Components Online
AD8017ARZ|ADI|simage
AD8017ARZ|ADI|limage
Top Searched
ADSL Drivers and Receivers

AD8017ARZ

ADSL Driver Single 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Driver
  • Amplifier Topology
    Current Feedback Amplifier
  • Number of Drivers/Receivers
    1
  • JTAG Support
    No
  • Typical Slew Rate (V/us)
    1600
  • Typical 3dB Bandwidth (MHz)
    160
  • Minimum CMRR (dB)
    59
  • Output Type
    Differential
  • Minimum Dual Supply Voltage (V)
    ±2.2
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Supply Current (A)
    0.0078
  • Maximum High Drive Current (mA)
    270(Typ)
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources