Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Driver
Amplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
1
JTAG Support
No
Typical Slew Rate (V/us)
1600
Typical 3dB Bandwidth (MHz)
160
Minimum CMRR (dB)
59
Output Type
Differential
Minimum Dual Supply Voltage (V)
±2.2
Maximum Dual Supply Voltage (V)
±6
Maximum Supply Current (A)
0.0078
Maximum High Drive Current (mA)
270(Typ)
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

