Special Purpose Amplifiers
AD8015ARZ
SP Amp Transimpedance Amp Single ±5.5V/11V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.3.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Transimpedance Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Output Type
Differential
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Supply Current (mA)
26@5V
Maximum Power Dissipation (mW)
900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

