Operational Amplifiers - Op Amps
AD8011ARZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Process Technology
<2.5um
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±5, ±3
Maximum Dual Supply Voltage (V)
±6
Typical Input Bias Current (uA)
5@5V
Maximum Input Bias Current (uA)
15@5V
Maximum Quiescent Current (mA)
1.15@5V@-40C to 85C
Typical Output Current (mA)
30@5V@-40C to 85C
Typical Output Resistance (Ohm)
0.1
Power Supply Type
Dual, Single
Typical Slew Rate (V/us)
2000@5V
Typical Input Noise Voltage Density (nV/rtHz)
2@5V
Input Offset Voltage Drift (uV/°C)
10
Typical Inverting Input Current Noise Density (pA/rtHz)
5@5V
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
5@5V
Minimum PSRR (dB)
55
Minimum CMRR (dB)
52
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
328
Typical Settling Time (ns)
29
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
AD8011
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
98
MSL
1
Order Quantity

