Operational Amplifiers - Op Amps
AD8004ARZ-14-REEL7
Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
2.5@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
100@5V
Maximum Quiescent Current (mA)
14@5V
Typical Output Current (mA)
50@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1100@5V
Typical Input Noise Voltage Density (nV/rtHz)
1.5@5V
Typical Inverting Input Current Noise Density (pA/rtHz)
38@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
38@5V
Minimum PSRR (dB)
56
Minimum CMRR (dB)
52
Minimum CMRR Range (dB)
50 to 60
Typical Settling Time (ns)
24
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

